Part Details for C0603T629D5GBCTU by KEMET Corporation
Overview of C0603T629D5GBCTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T629D5GBCTU
C0603T629D5GBCTU CAD Models
C0603T629D5GBCTU Part Data Attributes
|
C0603T629D5GBCTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T629D5GBCTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.0645% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 8.0645% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T629D5GBCTU
This table gives cross-reference parts and alternative options found for C0603T629D5GBCTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T629D5GBCTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T629D5GCC7040 | Ceramic Capacitor, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603, | KEMET Corporation | C0603T629D5GBCTU vs C0603T629D5GCC7040 |
GCM1885C1H6R2DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603T629D5GBCTU vs GCM1885C1H6R2DZ13C |
C0603T629D5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T629D5GBCTU vs C0603T629D5GCL |
C0603C629D5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603 | KEMET Corporation | C0603T629D5GBCTU vs C0603C629D5GAC7411 |
C0603T629D5GCL7040 | Ceramic Capacitor, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603, | KEMET Corporation | C0603T629D5GBCTU vs C0603T629D5GCL7040 |
0603J0506P20DCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603, | Knowles Capacitors | C0603T629D5GBCTU vs 0603J0506P20DCT |
CL10C6R2DB8ANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603, | Samsung Electro-Mechanics | C0603T629D5GBCTU vs CL10C6R2DB8ANNE |
C0603X629D5GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T629D5GBCTU vs C0603X629D5GAL3190 |
CL10C6R2DB8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603, | Samsung Electro-Mechanics | C0603T629D5GBCTU vs CL10C6R2DB8ACNL |
CL10C6R2DBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0603, | Samsung Electro-Mechanics | C0603T629D5GBCTU vs CL10C6R2DBNB |