Part Details for C0603T519CAGCL by KEMET Corporation
Overview of C0603T519CAGCL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T519CAGCL
C0603T519CAGCL CAD Models
C0603T519CAGCL Part Data Attributes
|
C0603T519CAGCL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T519CAGCL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T519CAGCL
This table gives cross-reference parts and alternative options found for C0603T519CAGCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T519CAGCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T519CAGBC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | C0603T519CAGCL vs C0603T519CAGBC |
0603H2505P10CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | C0603T519CAGCL vs 0603H2505P10CCT |
0603H2505P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603T519CAGCL vs 0603H2505P10CQB |
C0603T519CAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | C0603T519CAGCL vs C0603T519CAGACTU |
SQCSVA5R1CA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603T519CAGCL vs SQCSVA5R1CA1ME |
0603Y2505P10CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | C0603T519CAGCL vs 0603Y2505P10CCR |
C0603T519CAGBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | C0603T519CAGCL vs C0603T519CAGBC7082 |
251R14S5R1CV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603T519CAGCL vs 251R14S5R1CV4S |
0603Y2505P10CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | C0603T519CAGCL vs 0603Y2505P10CCB |
0603Y2505P10CQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603T519CAGCL vs 0603Y2505P10CQT |