Part Details for C0603T510F5GBL7013 by KEMET Corporation
Overview of C0603T510F5GBL7013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T510F5GBL7013
C0603T510F5GBL7013 CAD Models
C0603T510F5GBL7013 Part Data Attributes
|
C0603T510F5GBL7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T510F5GBL7013
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T510F5GBL7013
This table gives cross-reference parts and alternative options found for C0603T510F5GBL7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T510F5GBL7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T510D5GBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, | C0603T510F5GBL7013 vs C0603T510D5GBCTM |
CL10C510FB8ANF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, | C0603T510F5GBL7013 vs CL10C510FB8ANF |
C0603X510F5GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T510F5GBL7013 vs C0603X510F5GAC7081 |
C0603T510F5GCC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, | C0603T510F5GBL7013 vs C0603T510F5GCC3325 |
C0603T510D5GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, | C0603T510F5GBL7013 vs C0603T510D5GBC7411 |
GQM1885C1H510FB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603T510F5GBL7013 vs GQM1885C1H510FB01J |
C0603T510F5GBL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, | C0603T510F5GBL7013 vs C0603T510F5GBL7867 |
C0603T510D5GCC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, | C0603T510F5GBL7013 vs C0603T510D5GCC3325 |
C0603C510D5GAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, | C0603T510F5GBL7013 vs C0603C510D5GAL7867 |
GRM1885C1H510FZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603T510F5GBL7013 vs GRM1885C1H510FZ01J |