Part Details for C0603T471M3RCC7013 by KEMET Corporation
Overview of C0603T471M3RCC7013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T471M3RCC7013
C0603T471M3RCC7013 CAD Models
C0603T471M3RCC7013 Part Data Attributes
|
C0603T471M3RCC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T471M3RCC7013
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T471M3RCC7013
This table gives cross-reference parts and alternative options found for C0603T471M3RCC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T471M3RCC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C471M3RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T471M3RCC7013 vs C0603C471M3RACAUTO7411 |
C0603T471M3RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603T471M3RCC7013 vs C0603T471M3RAL7867 |
C0603T471M3RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | C0603T471M3RCC7013 vs C0603T471M3RCLTM |
C0603S471M3RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603T471M3RCC7013 vs C0603S471M3RAL7411 |
C0603S471M3RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T471M3RCC7013 vs C0603S471M3RAC7081 |
0603Y0250471MXR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603 | C0603T471M3RCC7013 vs 0603Y0250471MXR |
C0603C471M3RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T471M3RCC7013 vs C0603C471M3RAC7081 |
C1608X7R471MFTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603T471M3RCC7013 vs C1608X7R471MFTS |
C0603C471M3RACTU | KEMET Corporation | $0.0933 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0603T471M3RCC7013 vs C0603C471M3RACTU |
0603A0250471MXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603T471M3RCC7013 vs 0603A0250471MXRS02A |