Part Details for C0603T399B1GBLTM by KEMET Corporation
Overview of C0603T399B1GBLTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T399B1GBLTM
C0603T399B1GBLTM CAD Models
C0603T399B1GBLTM Part Data Attributes
|
C0603T399B1GBLTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T399B1GBLTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T399B1GBLTM
This table gives cross-reference parts and alternative options found for C0603T399B1GBLTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T399B1GBLTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J1003P90BCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | C0603T399B1GBLTM vs 0603J1003P90BCB |
C0603COG101-3R9BN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | VENKEL LTD | C0603T399B1GBLTM vs C0603COG101-3R9BN6B |
C0603X399B1GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T399B1GBLTM vs C0603X399B1GAC7411 |
C0603T399B1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603T399B1GBLTM vs C0603T399B1GACTU |
GRM1885C2A3R9BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603T399B1GBLTM vs GRM1885C2A3R9BZ01D |
C0603T399B1GCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603T399B1GBLTM vs C0603T399B1GCL7082 |
GHQ10CG3R9B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603T399B1GBLTM vs GHQ10CG3R9B100NTD |
C0603T399B1GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603T399B1GBLTM vs C0603T399B1GAL7411 |
C0603COG101-3R9BP6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | VENKEL LTD | C0603T399B1GBLTM vs C0603COG101-3R9BP6P |
C0603T399B1GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603T399B1GBLTM vs C0603T399B1GBCTU |