Part Details for C0603T361J1GCC7081 by KEMET Corporation
Overview of C0603T361J1GCC7081 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T361J1GCC7081
C0603T361J1GCC7081 CAD Models
C0603T361J1GCC7081 Part Data Attributes
|
C0603T361J1GCC7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T361J1GCC7081
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T361J1GCC7081
This table gives cross-reference parts and alternative options found for C0603T361J1GCC7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T361J1GCC7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X361J1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603T361J1GCC7081 vs C0603X361J1GALTU |
C0603T361J1GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603T361J1GCC7081 vs C0603T361J1GBC7081 |
C0603C361J1GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 360pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603T361J1GCC7081 vs C0603C361J1GAC7867 |
C0603C361J1GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T361J1GCC7081 vs C0603C361J1GAC7082 |
C0603T361J1GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603T361J1GCC7081 vs C0603T361J1GBCTM |
C0603C361J1GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603T361J1GCC7081 vs C0603C361J1GAL7867 |
C0603T361J1GBL7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603T361J1GCC7081 vs C0603T361J1GBL7081 |
CL10C361JC8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | Samsung Electro-Mechanics | C0603T361J1GCC7081 vs CL10C361JC8GCNP |
GCM1885C2A361JA16K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603T361J1GCC7081 vs GCM1885C2A361JA16K |
C0603C361J1GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T361J1GCC7081 vs C0603C361J1GACAUTO3190 |