Part Details for C0603T331K1RBC7082 by KEMET Corporation
Overview of C0603T331K1RBC7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for C0603T331K1RBC7082
C0603T331K1RBC7082 CAD Models
C0603T331K1RBC7082 Part Data Attributes
|
C0603T331K1RBC7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T331K1RBC7082
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T331K1RBC7082
This table gives cross-reference parts and alternative options found for C0603T331K1RBC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T331K1RBC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X331K1RAC7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | C0603T331K1RBC7082 vs C0603X331K1RAC7013 |
CL10B331KCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Samsung Electro-Mechanics | C0603T331K1RBC7082 vs CL10B331KCND |
0603H1000331KXQS02A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | C0603T331K1RBC7082 vs 0603H1000331KXQS02A |
C0603C331K1RACTU | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603T331K1RBC7082 vs C0603C331K1RACTU |
C0603X331K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T331K1RBC7082 vs C0603X331K1RALTU |
C0603T331K1RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T331K1RBC7082 vs C0603T331K1RBL7082 |
C0603X331K1RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T331K1RBC7082 vs C0603X331K1RAC3316 |
C0603T331K1RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T331K1RBC7082 vs C0603T331K1RCL7081 |
0603B331K101NT | CAP,CERAMIC,330PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603T331K1RBC7082 vs 0603B331K101NT |
CL10B331KCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Samsung Electro-Mechanics | C0603T331K1RBC7082 vs CL10B331KCNP |