Part Details for C0603T301F3GACTM by KEMET Corporation
Overview of C0603T301F3GACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T301F3GACTM
C0603T301F3GACTM CAD Models
C0603T301F3GACTM Part Data Attributes
|
C0603T301F3GACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T301F3GACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T301F3GACTM
This table gives cross-reference parts and alternative options found for C0603T301F3GACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T301F3GACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T301F3GAL7867 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | C0603T301F3GACTM vs C0603T301F3GAL7867 |
C0603C301F3GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T301F3GACTM vs C0603C301F3GACAUTO3190 |
C0603T301F3GCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | C0603T301F3GACTM vs C0603T301F3GCC7082 |
C0603T301F3GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | C0603T301F3GACTM vs C0603T301F3GCL7411 |
0603Y0250301FCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | Knowles Capacitors | C0603T301F3GACTM vs 0603Y0250301FCT |
C0603T301F3GCC9028 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | C0603T301F3GACTM vs C0603T301F3GCC9028 |
C0603T301F3GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | C0603T301F3GACTM vs C0603T301F3GCC7411 |
C0603C301F3GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | C0603T301F3GACTM vs C0603C301F3GAL3325 |
C0603T301F3GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | KEMET Corporation | C0603T301F3GACTM vs C0603T301F3GBC7411 |
C0603X301F3GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T301F3GACTM vs C0603X301F3GAC3191 |