Part Details for C0603T271F5GAC7867 by KEMET Corporation
Overview of C0603T271F5GAC7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T271F5GAC7867
C0603T271F5GAC7867 CAD Models
C0603T271F5GAC7867 Part Data Attributes
|
C0603T271F5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T271F5GAC7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T271F5GAC7867
This table gives cross-reference parts and alternative options found for C0603T271F5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T271F5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0500271FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603T271F5GAC7867 vs 0603H0500271FCT |
GRM1885C1H271FZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603T271F5GAC7867 vs GRM1885C1H271FZ01D |
0603N271F500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603T271F5GAC7867 vs 0603N271F500LT |
C0603X271F5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T271F5GAC7867 vs C0603X271F5GACAUTO7411 |
C0603C0G500-271FPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603T271F5GAC7867 vs C0603C0G500-271FPBE |
CL10C271FB8NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603T271F5GAC7867 vs CL10C271FB8NNNC |
C0603C0G500-271FPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603T271F5GAC7867 vs C0603C0G500-271FPU |
C0603C0G500-271FPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603T271F5GAC7867 vs C0603C0G500-271FPR |
CL10C271FB8NNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Samsung Electro-Mechanics | C0603T271F5GAC7867 vs CL10C271FB8NNNO |
C0603C0G500-271FGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603T271F5GAC7867 vs C0603C0G500-271FGP |