Part Details for C0603T229D5GBC3325 by KEMET Corporation
Overview of C0603T229D5GBC3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T229D5GBC3325
C0603T229D5GBC3325 CAD Models
C0603T229D5GBC3325 Part Data Attributes
|
C0603T229D5GBC3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T229D5GBC3325
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T229D5GBC3325
This table gives cross-reference parts and alternative options found for C0603T229D5GBC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T229D5GBC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X229D5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T229D5GBC3325 vs C0603X229D5GAL3191 |
AQ0603DPNPO9BN2R2 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C0603T229D5GBC3325 vs AQ0603DPNPO9BN2R2 |
CL10C2R2DB8GNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603T229D5GBC3325 vs CL10C2R2DB8GNF |
CL10C2R2DB8NLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603T229D5GBC3325 vs CL10C2R2DB8NLNP |
C0603C229D5GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T229D5GBC3325 vs C0603C229D5GACAUTO3190 |
CL10C2R2DB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603T229D5GBC3325 vs CL10C2R2DB8GNNB |
C0603T229D5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T229D5GBC3325 vs C0603T229D5GBL |
0603F0502P20DCRS02A | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | C0603T229D5GBC3325 vs 0603F0502P20DCRS02A |
C0603COG2R2D500NTK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Eyang Technology Development Co Ltd | C0603T229D5GBC3325 vs C0603COG2R2D500NTK |
CL10C2R2DB8GNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603T229D5GBC3325 vs CL10C2R2DB8GNE |