Part Details for C0603T229B2GCLTU by KEMET Corporation
Overview of C0603T229B2GCLTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T229B2GCLTU
C0603T229B2GCLTU CAD Models
C0603T229B2GCLTU Part Data Attributes
|
C0603T229B2GCLTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T229B2GCLTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T229B2GCLTU
This table gives cross-reference parts and alternative options found for C0603T229B2GCLTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T229B2GCLTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603A2002P20BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs 0603A2002P20BCB |
0603Y2002P20BCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | C0603T229B2GCLTU vs 0603Y2002P20BCT |
0603F2002P20BCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs 0603F2002P20BCTS02A5 |
C0603T229B2GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs C0603T229B2GAL7081 |
CQ0603BPNPOABN2R2 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | C0603T229B2GCLTU vs CQ0603BPNPOABN2R2 |
C0603T229B2GCL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs C0603T229B2GCL7082 |
C0603T229B2GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs C0603T229B2GALTM |
0603F2002P20BCTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs 0603F2002P20BCTS02A |
C0603T229B2GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs C0603T229B2GAC7082 |
0603F2002P20BCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | C0603T229B2GCLTU vs 0603F2002P20BCQS02A5 |