Capacitors
C0603T224K3RACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of C0603T224K3RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for C0603T224K3RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32X7422
Newark .220Uf 25.0V Rohs Compliant: Yes |Kemet C0603T224K3RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2730
  • 5,000 $0.2670
  • 10,000 $0.2470
  • 20,000 $0.2300
  • 30,000 $0.2140
  • 50,000 $0.2050
$0.2050 / $0.2730 Buy Now
DISTI # 399-C0603T224K3RACTUTR-ND
DigiKey CAP CER 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2192
$0.2192 Buy Now
DISTI # 80-C0603T224K3RACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF 10% X7R 0603 RoHS: Compliant 0
  • 4,000 $0.2340
$0.2340 Order Now

CAD Models for C0603T224K3RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603T224K3RACTU by KEMET Corporation

C0603T224K3RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603T224K3RACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603T224K3RACTU

This table gives cross-reference parts and alternative options found for C0603T224K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T224K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603Y0250224KXB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603T224K3RACTU vs 0603Y0250224KXB
CC0603KRX7R8BB224 Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation C0603T224K3RACTU vs CC0603KRX7R8BB224
CL10B224KA8SNND Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, Samsung Electro-Mechanics C0603T224K3RACTU vs CL10B224KA8SNND
C0603T224K3RCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603T224K3RACTU vs C0603T224K3RCC
C0603C224K3REC Ceramic Capacitor, Ceramic, KEMET Corporation C0603T224K3RACTU vs C0603C224K3REC
C0603X224K3RAC3325 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, KEMET Corporation C0603T224K3RACTU vs C0603X224K3RAC3325
C0603T224K3RCL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603T224K3RACTU vs C0603T224K3RCL7081
C0603T224K3RACTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603T224K3RACTU vs C0603T224K3RACTM
0603Y0250224KXT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603T224K3RACTU vs 0603Y0250224KXT
06032R224K8B30D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, YAGEO Corporation C0603T224K3RACTU vs 06032R224K8B30D

Related Parts for C0603T224K3RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603T224K3RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603T224K3RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603T224K3RACTU would you like to use for your alert(s)?
  • Please alert me when C0603T224K3RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603T224K3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603T224K3RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603T224K3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603T224K3RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603T224K3RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: