Part Details for C0603T200C3GCC7867 by KEMET Corporation
Overview of C0603T200C3GCC7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T200C3GCC7867
C0603T200C3GCC7867 CAD Models
C0603T200C3GCC7867 Part Data Attributes
|
C0603T200C3GCC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T200C3GCC7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COTS | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T200C3GCC7867
This table gives cross-reference parts and alternative options found for C0603T200C3GCC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T200C3GCC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T200C3GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GCCTM |
C0603T200C3GCL7867 | Ceramic Capacitor, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GCL7867 |
C0603C200C3GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603C200C3GAC7411 |
C0603T200C3GAC7013 | Ceramic Capacitor, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GAC7013 |
C0603T200C3GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GCLTU |
C0603T200C3GBC7411 | Ceramic Capacitor, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GBC7411 |
C0603C200C3GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 20pF, 25V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603T200C3GCC7867 vs C0603C200C3GAC7867 |
C0603T200C3GBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GBL |
C0603T200C3GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GBLTM |
C0603T200C3GBC7013 | Ceramic Capacitor, Ceramic, 25V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603T200C3GCC7867 vs C0603T200C3GBC7013 |