Part Details for C0603T180K5RAC7411 by KEMET Corporation
Overview of C0603T180K5RAC7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T180K5RAC7411
C0603T180K5RAC7411 CAD Models
C0603T180K5RAC7411 Part Data Attributes
|
C0603T180K5RAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T180K5RAC7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T180K5RAC7411
This table gives cross-reference parts and alternative options found for C0603T180K5RAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T180K5RAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T180K5RCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603T180K5RAC7411 vs C0603T180K5RCCTM |
C0603C180K5RAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603, | C0603T180K5RAC7411 vs C0603C180K5RAL7082 |
C0603C180K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603, | C0603T180K5RAC7411 vs C0603C180K5RAC |
C0603T180K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T180K5RAC7411 vs C0603T180K5RAC7082 |
C0603C180K5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T180K5RAC7411 vs C0603C180K5RACAUTO7411 |
C0603C180K5RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603, | C0603T180K5RAC7411 vs C0603C180K5RAL7040 |
0603H0500180KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP | C0603T180K5RAC7411 vs 0603H0500180KXB |
C0603T180K5RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603T180K5RAC7411 vs C0603T180K5RCC |
C0603T180K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP | C0603T180K5RAC7411 vs C0603T180K5RALTU |
C0603C180K5RACAUTO | KEMET Corporation | $0.0802 | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | C0603T180K5RAC7411 vs C0603C180K5RACAUTO |