Part Details for C0603T154K3RAC7040 by KEMET Corporation
Overview of C0603T154K3RAC7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T154K3RAC7040
C0603T154K3RAC7040 CAD Models
C0603T154K3RAC7040 Part Data Attributes
|
C0603T154K3RAC7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T154K3RAC7040
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | COTS | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T154K3RAC7040
This table gives cross-reference parts and alternative options found for C0603T154K3RAC7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T154K3RAC7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS1608X7R154K250NRB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | C0603T154K3RAC7040 vs CS1608X7R154K250NRB |
C0603C154K3REC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T154K3RAC7040 vs C0603C154K3REC7082 |
0603X154K250SW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | C0603T154K3RAC7040 vs 0603X154K250SW-A |
C0603C154K3RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | C0603T154K3RAC7040 vs C0603C154K3RAL7867 |
C0603T154K3RBL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T154K3RAC7040 vs C0603T154K3RBL7081 |
C0603X154K3RECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | C0603T154K3RAC7040 vs C0603X154K3RECTU |
0603B154K250NV | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | C0603T154K3RAC7040 vs 0603B154K250NV |
CC0603KCX7R8BB154 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603T154K3RAC7040 vs CC0603KCX7R8BB154 |
C0603X154K3REC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T154K3RAC7040 vs C0603X154K3REC3191 |
C0603X154K3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | C0603T154K3RAC7040 vs C0603X154K3RAC |