Part Details for C0603T130M8GAL7040 by KEMET Corporation
Overview of C0603T130M8GAL7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T130M8GAL7040
C0603T130M8GAL7040 CAD Models
C0603T130M8GAL7040 Part Data Attributes
|
C0603T130M8GAL7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T130M8GAL7040
KEMET Corporation
Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T130M8GAL7040
This table gives cross-reference parts and alternative options found for C0603T130M8GAL7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T130M8GAL7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C130M8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T130M8GAL7040 vs C0603C130M8GACTU |
C0603T130M8GCL7867 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130M8GAL7040 vs C0603T130M8GCL7867 |
C0603C130M8GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T130M8GAL7040 vs C0603C130M8GAL7082 |
C0603X130M8GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T130M8GAL7040 vs C0603X130M8GAL3191 |
C0603T130M8GAC9028 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130M8GAL7040 vs C0603T130M8GAC9028 |
C0603T130M8GCL7040 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130M8GAL7040 vs C0603T130M8GCL7040 |
C0603X130M8GALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130M8GAL7040 vs C0603X130M8GALTU |
C0603T130M8GBL3325 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130M8GAL7040 vs C0603T130M8GBL3325 |
C0603T130M8GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130M8GAL7040 vs C0603T130M8GBCTU |
C0603T130M8GCL7013 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130M8GAL7040 vs C0603T130M8GCL7013 |