Part Details for C0603T122F5GBCTU by KEMET Corporation
Overview of C0603T122F5GBCTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T122F5GBCTU
C0603T122F5GBCTU CAD Models
C0603T122F5GBCTU Part Data Attributes
|
C0603T122F5GBCTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T122F5GBCTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T122F5GBCTU
This table gives cross-reference parts and alternative options found for C0603T122F5GBCTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T122F5GBCTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C122F5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | C0603T122F5GBCTU vs C0603C122F5GAL9028 |
0603J0500122FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Syfer Technology | C0603T122F5GBCTU vs 0603J0500122FCT |
C0603X122F5GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T122F5GBCTU vs C0603X122F5GAL3190 |
C0603X122F5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T122F5GBCTU vs C0603X122F5GAL7082 |
C0603X122F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T122F5GBCTU vs C0603X122F5GAC |
C0603T122F5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | C0603T122F5GBCTU vs C0603T122F5GAL7411 |
HH18N122F500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603T122F5GBCTU vs HH18N122F500CG |
C0603X122F5GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T122F5GBCTU vs C0603X122F5GALAUTO7411 |
C0603C122F5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T122F5GBCTU vs C0603C122F5GAC7082 |
0603J0500122FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603T122F5GBCTU vs 0603J0500122FCR |