Capacitors
C0603T104K4RALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP

Overview of C0603T104K4RALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for C0603T104K4RALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32X7411
Newark .100Uf 16.0V Rohs Compliant: No |Kemet C0603T104K4RALTU RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2640
  • 5,000 $0.2580
  • 10,000 $0.2390
  • 20,000 $0.2220
  • 30,000 $0.2070
  • 50,000 $0.1980
$0.1980 / $0.2640 Buy Now
DISTI # 399-C0603T104K4RALTUTR-ND
DigiKey CAP CER 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2121
$0.2121 Buy Now
DISTI # C0603T104K4RALTU
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Custom Tape W/Leader (Alt: C0603T104K4RALTU) RoHS: Not Compliant Min Qty: 667 Package Multiple: 667 Container: Tape w/Leader 0
  • 667 $0.1631
$0.1631 Buy Now
DISTI # 80-C0603T104K4RALTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0603 0
  • 4,000 $0.2730
$0.2730 Order Now
DISTI # C0603T104K4RALTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0603 Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2730
$0.2730 Buy Now

CAD Models for C0603T104K4RALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603T104K4RALTU by KEMET Corporation

C0603T104K4RALTU
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603T104K4RALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for C0603T104K4RALTU

This table gives cross-reference parts and alternative options found for C0603T104K4RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T104K4RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM188R71C104KA37D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603T104K4RALTU vs GCM188R71C104KA37D
AS0603KRX7R7BB104 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP YAGEO Corporation C0603T104K4RALTU vs AS0603KRX7R7BB104
MAASE168SB7104KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP TAIYO YUDEN C0603T104K4RALTU vs MAASE168SB7104KTNA01
GCM188R71C104KA37J Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603T104K4RALTU vs GCM188R71C104KA37J
C0603T104K4RACTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603T104K4RALTU vs C0603T104K4RACTU
MCASE168SB7104KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP TAIYO YUDEN C0603T104K4RALTU vs MCASE168SB7104KTNA1J
C0603C104K4RECTU Ceramic Capacitor, Ceramic, KEMET Corporation C0603T104K4RALTU vs C0603C104K4RECTU
EMK107B7104KAHT Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN C0603T104K4RALTU vs EMK107B7104KAHT
CL10B104KO8NNNL Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics C0603T104K4RALTU vs CL10B104KO8NNNL
GCJ188R71C104KA01J Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603T104K4RALTU vs GCJ188R71C104KA01J

Related Parts for C0603T104K4RALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603T104K4RALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603T104K4RALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603T104K4RALTU would you like to use for your alert(s)?
  • Please alert me when C0603T104K4RALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603T104K4RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603T104K4RALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603T104K4RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603T104K4RALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603T104K4RALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: