Part Details for C0603S153J4RAC7082 by KEMET Corporation
Overview of C0603S153J4RAC7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for C0603S153J4RAC7082
C0603S153J4RAC7082 CAD Models
C0603S153J4RAC7082 Part Data Attributes
|
C0603S153J4RAC7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S153J4RAC7082
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603S153J4RAC7082
This table gives cross-reference parts and alternative options found for C0603S153J4RAC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S153J4RAC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F0160153JXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603S153J4RAC7082 vs 0603F0160153JXB |
C0603X153J4RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S153J4RAC7082 vs C0603X153J4RAC3190 |
0603A0160153JXRS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Knowles Capacitors | C0603S153J4RAC7082 vs 0603A0160153JXRS02A5 |
CL10B153JONS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Samsung Electro-Mechanics | C0603S153J4RAC7082 vs CL10B153JONS |
C0603S153J4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603S153J4RAC7082 vs C0603S153J4RAL7867 |
C0603T153J4RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S153J4RAC7082 vs C0603T153J4RBL7081 |
0603F0160153JXTS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Knowles Capacitors | C0603S153J4RAC7082 vs 0603F0160153JXTS02A5 |
C0603X153J4RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S153J4RAC7082 vs C0603X153J4RECAUTO |
C0603X153J4RAC7013 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603S153J4RAC7082 vs C0603X153J4RAC7013 |
C0603T153J4RAC9028 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603S153J4RAC7082 vs C0603T153J4RAC9028 |