Part Details for C0603S152K2RAC7867 by KEMET Corporation
Overview of C0603S152K2RAC7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603S152K2RAC7867
C0603S152K2RAC7867 CAD Models
C0603S152K2RAC7867 Part Data Attributes
|
C0603S152K2RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S152K2RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603S152K2RAC7867
This table gives cross-reference parts and alternative options found for C0603S152K2RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S152K2RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S152K2RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603S152K2RAC7867 vs C0603S152K2RAC9028 |
C0603C152K2RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603S152K2RAC7867 vs C0603C152K2RAC9028 |
C0603X152K2RAC9028 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603S152K2RAC7867 vs C0603X152K2RAC9028 |
C0603T152K2RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K2RAC7867 vs C0603T152K2RBC7081 |
C0603C152K2RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | KEMET Corporation | C0603S152K2RAC7867 vs C0603C152K2RAC7867 |
0603H2000152KXBS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | C0603S152K2RAC7867 vs 0603H2000152KXBS02A |
C0603Y152K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603S152K2RAC7867 vs C0603Y152K2RACAUTO |
C0603T152K2RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K2RAC7867 vs C0603T152K2RAC7082 |
C0603X152K2RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K2RAC7867 vs C0603X152K2RAC3191 |
C0603X152K2RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K2RAC7867 vs C0603X152K2RAC7082 |