Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
10 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Cap, Mlcc, Aec-Q200, 1000Pf, 200V, 0603, Capacitance:1000Pf, Voltage Rating:200V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 S Series Fe-Cap, Rohs Compliant: Yes |Kemet C0603S102K2RACAUTO
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
2900
10
$0.3080
25
$0.2670
50
$0.2260
100
$0.1850
250
$0.1620
500
$0.1400
1,000
$0.1180
$0.1180 / $0.3080
Buy Now
Details
DigiKey
CAP CER 1000PF 200V X7R 0603
Min Qty:
1
Lead time:
11 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
Temporarily Out of Stock
$0.1056 / $0.4700
Buy Now
Details
DISTI #
80-C0603S102K2RAUTO
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0603 10% AEC-Q200
RoHS:
Compliant
0
1
$0.4300
10
$0.2960
100
$0.1780
1,000
$0.1130
4,000
$0.0900
$0.0900 / $0.4300
Order Now
Details
DISTI #
C0603S102K2RACAUTO
Avnet Abacus
- Tape and Reel (Alt: C0603S102K2RACAUTO)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
8 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C0603X102K2RECTU - KEMET Corporation
C0603C102K2RAC3191 - KEMET Corporation
0603F2000102KXQS02A5 - Knowles Capacitors
0603B102K201SB - Fenghua (HK) Electronics Ltd
C0603C102K2RACTU - KEMET Corporation
C0603T102K2RBL7040 - KEMET Corporation
C0603T102K2RBC7082 - KEMET Corporation
C0603C102K2RAC7411 - KEMET Corporation
C0603T102K2RAC7040 - KEMET Corporation
C0603C102K2RAL7081 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C0603S102K2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S102K2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C0603X102K2RECTU
Ceramic Capacitor, Ceramic,
KEMET Corporation
C0603S102K2RACAUTO vs C0603X102K2RECTU
C0603C102K2RAC3191
Ceramic Capacitor, Ceramic,
KEMET Corporation
C0603S102K2RACAUTO vs C0603C102K2RAC3191
0603F2000102KXQS02A5
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
Knowles Capacitors
C0603S102K2RACAUTO vs 0603F2000102KXQS02A5
0603B102K201SB
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
Fenghua (HK) Electronics Ltd
C0603S102K2RACAUTO vs 0603B102K201SB
C0603C102K2RACTU
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
KEMET Corporation
C0603S102K2RACAUTO vs C0603C102K2RACTU
C0603T102K2RBL7040
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
KEMET Corporation
C0603S102K2RACAUTO vs C0603T102K2RBL7040
C0603T102K2RBC7082
Ceramic Capacitor, Ceramic,
KEMET Corporation
C0603S102K2RACAUTO vs C0603T102K2RBC7082
C0603C102K2RAC7411
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
KEMET Corporation
C0603S102K2RACAUTO vs C0603C102K2RAC7411
C0603T102K2RAC7040
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603,
KEMET Corporation
C0603S102K2RACAUTO vs C0603T102K2RAC7040
C0603C102K2RAL7081
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
KEMET Corporation
C0603S102K2RACAUTO vs C0603C102K2RAL7081