C0603NP0829BFWQ
Darfon Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201

Overview of C0603NP0829BFWQ by Darfon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for C0603NP0829BFWQ by Darfon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603NP0829BFWQ by Darfon Corporation

C0603NP0829BFWQ
Darfon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DARFON ELECTRONICS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Multilayer
Yes
Negative Tolerance
1.2195%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
1.2195%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.3 mm
Want to compare parts?
  1. C0603NP0829BFWQ
    Darfon Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201
    VS

Alternate Parts for C0603NP0829BFWQ

This table gives cross-reference parts and alternative options found for C0603NP0829BFWQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603NP0829BFWQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201G8R2B250SW-A Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201G8R2B250SW-A
0201G8R2B250SNW- Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201G8R2B250SNW-
CMC-025/8R2BN0201W Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Tecate Group C0603NP0829BFWQ vs CMC-025/8R2BN0201W
0201G8R2B250SNT-C Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201G8R2B250SNT-C
NMC0201NPO8R2B25TRP7C3F Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, NIC Components Corp C0603NP0829BFWQ vs NMC0201NPO8R2B25TRP7C3F
0201G8R2B250SW-C Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201G8R2B250SW-C
0201U8R2B250GT- Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201U8R2B250GT-
0201G8R2B250SNT-B Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201G8R2B250SNT-B
0201U8R2B250GW-B Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201U8R2B250GW-B
0201U8R2B250SNT-C Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, Capax Technologies Inc C0603NP0829BFWQ vs 0201U8R2B250SNT-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603NP0829BFWQ by Darfon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603NP0829BFWQ by Darfon Corporation

Select Manufacturer
Which Manufacturer of C0603NP0829BFWQ would you like to use for your alert(s)?
  • Please alert me when C0603NP0829BFWQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603NP0829BFWQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603NP0829BFWQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603NP0829BFWQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603NP0829BFWQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603NP0829BFWQ by Darfon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: