Part Details for C0603NP0279CFTS by Darfon Corporation
Overview of C0603NP0279CFTS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603NP0279CFTS
C0603NP0279CFTS CAD Models
C0603NP0279CFTS Part Data Attributes
|
C0603NP0279CFTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603NP0279CFTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.26% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.26% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603NP0279CFTS
This table gives cross-reference parts and alternative options found for C0603NP0279CFTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603NP0279CFTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E2R7CD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603NP0279CFTS vs GRM0335C1E2R7CD01B |
CL03C2R7CA3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | C0603NP0279CFTS vs CL03C2R7CA3GLNC |
AU013A2R7CAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Kyocera AVX Components | C0603NP0279CFTS vs AU013A2R7CAG2A |
CL03C2R7CA3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | C0603NP0279CFTS vs CL03C2R7CA3GCNC |
C0201HQN250-2R7CG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603NP0279CFTS vs C0201HQN250-2R7CG6E |
GUQ02CG2R7C25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0603NP0279CFTS vs GUQ02CG2R7C25NT |
CL03C2R7CA3NLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | C0603NP0279CFTS vs CL03C2R7CA3NLNP |
CC0201CPNPO8BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, | YAGEO Corporation | C0603NP0279CFTS vs CC0201CPNPO8BN2R7 |
C0201C0G250-2R7CNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0603NP0279CFTS vs C0201C0G250-2R7CNU |
NMC-M0201NPO2R7C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603NP0279CFTS vs NMC-M0201NPO2R7C25TRPF |