C0603JB1E224M030BC
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of C0603JB1E224M030BC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C0603JB1E224M030BC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52X2676
Newark Mlcc,0201,jb,25V,0.22µf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0603JB1E224M030BC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # C0603JB1E224M030BC
Avnet Americas Cap Ceramic 0.22uF 25V JB 20% SMD 0201 85?C Punched Paper T/R - Tape and Reel (Alt: C0603JB1E224M030BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0498
  • 30,000 $0.0486
  • 60,000 $0.0474
  • 90,000 $0.0462
  • 120,000 $0.0450
  • 150,000 $0.0438
  • 1,500,000 $0.0426
$0.0426 / $0.0498 Buy Now
DISTI # 810-C0603JB1E224M03C
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0201,JB,25V,0.22F,0.3mm RoHS: Compliant 10550
  • 1 $0.2700
  • 10 $0.1240
  • 100 $0.0750
  • 1,000 $0.0640
  • 2,500 $0.0580
  • 10,000 $0.0540
  • 15,000 $0.0460
  • 45,000 $0.0450
$0.0450 / $0.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 15,000 $0.0400
$0.0400 Buy Now

CAD Models for C0603JB1E224M030BC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603JB1E224M030BC by TDK Corporation

C0603JB1E224M030BC
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
JB
Temperature Coefficient
10% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0603JB1E224M030BC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Related Parts for C0603JB1E224M030BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603JB1E224M030BC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603JB1E224M030BC by TDK Corporation

Select Manufacturer
Which Manufacturer of C0603JB1E224M030BC would you like to use for your alert(s)?
  • Please alert me when C0603JB1E224M030BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603JB1E224M030BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603JB1E224M030BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603JB1E224M030BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603JB1E224M030BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603JB1E224M030BC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: