Datasheets
C0603HQN251-685DGP by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for C0603HQN251-685DGP by VENKEL LTD

Overview of C0603HQN251-685DGP by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Part Details for C0603HQN251-685DGP

C0603HQN251-685DGP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603HQN251-685DGP Part Data Attributes

C0603HQN251-685DGP VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603HQN251-685DGP VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e4
Length 1.52 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 7.35%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TAPE, PAPER
Positive Tolerance 7.35%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.76 mm

Alternate Parts for C0603HQN251-685DGP

This table gives cross-reference parts and alternative options found for C0603HQN251-685DGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-685DGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603HQN251-685DNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603HQN251-685DGP vs C0603HQN251-685DNP
ERB1885C2E6R8DA01D Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603HQN251-685DGP vs ERB1885C2E6R8DA01D
ERB1885C2E6R8DA01B Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603HQN251-685DGP vs ERB1885C2E6R8DA01B
600S6R8DW250V Ceramic Capacitor, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP American Technical Ceramics Corp C0603HQN251-685DGP vs 600S6R8DW250V
060322506P80DCT Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603HQN251-685DGP vs 060322506P80DCT
C0603HQN251-685DG6P Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603HQN251-685DGP vs C0603HQN251-685DG6P
060322506P80DCB Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603HQN251-685DGP vs 060322506P80DCB
0603J25006R8DCT Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603HQN251-685DGP vs 0603J25006R8DCT
ERB1885C2E6R8DA01J Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603HQN251-685DGP vs ERB1885C2E6R8DA01J
060322506P80DQT Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603HQN251-685DGP vs 060322506P80DQT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603HQN251-685DGP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603HQN251-685DGP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603HQN251-685DGP would you like to use for your alert(s)?
  • Please alert me when C0603HQN251-685DGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603HQN251-685DGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603HQN251-685DGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603HQN251-685DGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603HQN251-685DGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603HQN251-685DGP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: