Datasheets
C0603HQN251-685BN6P by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for C0603HQN251-685BN6P by VENKEL LTD

Overview of C0603HQN251-685BN6P by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Part Details for C0603HQN251-685BN6P

C0603HQN251-685BN6P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603HQN251-685BN6P Part Data Attributes

C0603HQN251-685BN6P VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603HQN251-685BN6P VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 1.52 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1.47%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TAPE, PAPER
Positive Tolerance 1.47%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.76 mm

Alternate Parts for C0603HQN251-685BN6P

This table gives cross-reference parts and alternative options found for C0603HQN251-685BN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-685BN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC600S6R8BT250V Ceramic Capacitor, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp C0603HQN251-685BN6P vs ATC600S6R8BT250V
C0603CG6R8B251CT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Passive Plus Inc C0603HQN251-685BN6P vs C0603CG6R8B251CT
C0603HQN251-685BNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603HQN251-685BN6P vs C0603HQN251-685BNP
C0603CG6R8B251CB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Passive Plus Inc C0603HQN251-685BN6P vs C0603CG6R8B251CB
0603M6R8B251ET Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603HQN251-685BN6P vs 0603M6R8B251ET
C0603HQN251-685BG6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603HQN251-685BN6P vs C0603HQN251-685BG6E
SQCSVA6R8BA7WE Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN251-685BN6P vs SQCSVA6R8BA7WE
060322506P80BCB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603HQN251-685BN6P vs 060322506P80BCB
GUQ06CG6R8B250NT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics C0603HQN251-685BN6P vs GUQ06CG6R8B250NT
SQCSVA6R8BATWE Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN251-685BN6P vs SQCSVA6R8BATWE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603HQN251-685BN6P by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603HQN251-685BN6P by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603HQN251-685BN6P would you like to use for your alert(s)?
  • Please alert me when C0603HQN251-685BN6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603HQN251-685BN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603HQN251-685BN6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603HQN251-685BN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603HQN251-685BN6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603HQN251-685BN6P by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: