Capacitors
C0603HQN251-3R9BGP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of C0603HQN251-3R9BGP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for C0603HQN251-3R9BGP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603HQN251-3R9BGP by VENKEL LTD

C0603HQN251-3R9BGP
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e4
Length
1.52 mm
Manufacturer Series
C0603
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.5641%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TAPE, PAPER
Positive Tolerance
2.5641%
Rated (DC) Voltage (URdc)
250 V
Series
HQN
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.76 mm
Want to compare parts?
  1. C0603HQN251-3R9BGP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603HQN251-3R9BGP

This table gives cross-reference parts and alternative options found for C0603HQN251-3R9BGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-3R9BGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
600S3R9BW250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.564% +Tol, 2.564% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN251-3R9BGP vs 600S3R9BW250XT
C0603HQN251-3R9BG6P Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603HQN251-3R9BGP vs C0603HQN251-3R9BG6P
0603N3R9B251VHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603HQN251-3R9BGP vs 0603N3R9B251VHT
SQCSVA3R9BAQ6A Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components C0603HQN251-3R9BGP vs SQCSVA3R9BAQ6A
C0603HQN251-3R9BN6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603HQN251-3R9BGP vs C0603HQN251-3R9BN6E
SQCSVA3R9BAQ3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components C0603HQN251-3R9BGP vs SQCSVA3R9BAQ3A
C0603HQN251-3R9BG6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603HQN251-3R9BGP vs C0603HQN251-3R9BG6E
600S3R9BT250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.564% +Tol, 2.564% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN251-3R9BGP vs 600S3R9BT250XT
0603N3R9B251SHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603HQN251-3R9BGP vs 0603N3R9B251SHT
600S3R9BT250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN251-3R9BGP vs 600S3R9BT250TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603HQN251-3R9BGP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603HQN251-3R9BGP by VENKEL LTD

  • Please alert me when C0603HQN251-3R9BGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603HQN251-3R9BGP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603HQN251-3R9BGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603HQN251-3R9BGP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603HQN251-3R9BGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603HQN251-3R9BGP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: