Part Details for C0603HQN201-1R0CNP by VENKEL LTD
Overview of C0603HQN201-1R0CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN201-1R0CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN201-1R0CNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 200V, 1pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN201-1R0CNP
C0603HQN201-1R0CNP CAD Models
C0603HQN201-1R0CNP Part Data Attributes
|
C0603HQN201-1R0CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN201-1R0CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN201-1R0CNP
This table gives cross-reference parts and alternative options found for C0603HQN201-1R0CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN201-1R0CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603CCNPOABN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603HQN201-1R0CNP vs CC0603CCNPOABN1R0 |
C0603X109C2GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN201-1R0CNP vs C0603X109C2GAL3191 |
0603N1R0C201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603HQN201-1R0CNP vs 0603N1R0C201CT |
0603CG1R0C201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603HQN201-1R0CNP vs 0603CG1R0C201C |
0603H2001P00CCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603HQN201-1R0CNP vs 0603H2001P00CCR |
C0603T109C2GAL7867 | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | C0603HQN201-1R0CNP vs C0603T109C2GAL7867 |
C0603T109C2GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | C0603HQN201-1R0CNP vs C0603T109C2GAL7411 |
C0603T109C2GBC7040 | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | C0603HQN201-1R0CNP vs C0603T109C2GBC7040 |
C0603T109C2GBC7013 | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | C0603HQN201-1R0CNP vs C0603T109C2GBC7013 |
0603A2001P00CCRS02A5 | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | C0603HQN201-1R0CNP vs 0603A2001P00CCRS02A5 |