Part Details for C0603HQN101-106KG6E by VENKEL LTD
Overview of C0603HQN101-106KG6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603HQN101-106KG6E
C0603HQN101-106KG6E CAD Models
C0603HQN101-106KG6E Part Data Attributes
|
C0603HQN101-106KG6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN101-106KG6E
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for C0603HQN101-106KG6E
This table gives cross-reference parts and alternative options found for C0603HQN101-106KG6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN101-106KG6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A100KBHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603HQN101-106KG6E vs 0603A100KBHVD04 |
CM105CG10RK100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00001 uF, SURFACE MOUNT, 0603, CHIP | KYOCERA Crystal Device Corporation | C0603HQN101-106KG6E vs CM105CG10RK100AT |
0603A100KBXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603HQN101-106KG6E vs 0603A100KBXBD04 |
CM105CG10RK100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00001 uF, SURFACE MOUNT, 0603, CHIP | KYOCERA Crystal Device Corporation | C0603HQN101-106KG6E vs CM105CG10RK100AH |
06031A100KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN101-106KG6E vs 06031A100KAJ2A |
CEC14T10PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | EXXELIA Group | C0603HQN101-106KG6E vs CEC14T10PF10%100V |
0603A100KBHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603HQN101-106KG6E vs 0603A100KBHVD04MLS |
CEC14L10PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | EXXELIA Group | C0603HQN101-106KG6E vs CEC14L10PF10%100V |
C1608NP0100KHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | C0603HQN101-106KG6E vs C1608NP0100KHNS |
060321000100KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603HQN101-106KG6E vs 060321000100KCR |