Part Details for C0603H472J1GAG7411 by KEMET Corporation
Overview of C0603H472J1GAG7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603H472J1GAG7411
C0603H472J1GAG7411 CAD Models
C0603H472J1GAG7411 Part Data Attributes
|
C0603H472J1GAG7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603H472J1GAG7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603H472J1GAG7411
This table gives cross-reference parts and alternative options found for C0603H472J1GAG7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603H472J1GAG7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603H472J1GAFT100 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603H472J1GAG7411 vs C0603H472J1GAFT100 |
C0603H472J1GAGT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603H472J1GAG7411 vs C0603H472J1GAGT250 |
C0603H472J1GAGT100 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603H472J1GAG7411 vs C0603H472J1GAGT100 |
C0603H472J1GAFT500 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603H472J1GAG7411 vs C0603H472J1GAFT500 |
C0603H472J1GALT100 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | C0603H472J1GAG7411 vs C0603H472J1GALT100 |
C0603H472J1GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | C0603H472J1GAG7411 vs C0603H472J1GAC7411 |
C0603H472J1GALT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | C0603H472J1GAG7411 vs C0603H472J1GALT250 |
C0603H472J1GACT500 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | C0603H472J1GAG7411 vs C0603H472J1GACT500 |
C0603H472J1GACT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | C0603H472J1GAG7411 vs C0603H472J1GACT250 |
C0603H472J1GACTU | KEMET Corporation | $0.9385 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | C0603H472J1GAG7411 vs C0603H472J1GACTU |