Part Details for C0603H431J5GAGT050 by KEMET Corporation
Overview of C0603H431J5GAGT050 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for C0603H431J5GAGT050
C0603H431J5GAGT050 CAD Models
C0603H431J5GAGT050 Part Data Attributes
|
C0603H431J5GAGT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603H431J5GAGT050
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603H431J5GAGT050
This table gives cross-reference parts and alternative options found for C0603H431J5GAGT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603H431J5GAGT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603H431J5GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GAFT050 |
C0603H431J5GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GAFT100 |
C0603H431J5GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0603, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GACT050 |
C0603H431J5GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GALT250 |
C0603H431J5GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GAGTU |
C0603H431J5GAF7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GAF7411 |
C0603H431J5GAFT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GAFT250 |
C0603H431J5GALT050 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0603, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GALT050 |
C0603H431J5GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0603, | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GACT100 |
C0603H431J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603H431J5GAGT050 vs C0603H431J5GALTU |