Datasheets
C0603H152J5GACT500 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603,

Part Details for C0603H152J5GACT500 by KEMET Corporation

Overview of C0603H152J5GACT500 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for C0603H152J5GACT500

Part # Distributor Description Stock Price Buy
DISTI # 79AK6871
Newark Capacitor, 1500Pf, C0G/Np0, 50V, 0603 Rohs Compliant: Yes |Kemet C0603H152J5GACT500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 350
  • 10 $0.9860
  • 25 $0.8930
  • 50 $0.8050
  • 100 $0.7310
  • 250 $0.6130
  • 500 $0.5420
$0.5420 / $0.9860 Buy Now

Part Details for C0603H152J5GACT500

C0603H152J5GACT500 CAD Models

C0603H152J5GACT500 Part Data Attributes

C0603H152J5GACT500 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603H152J5GACT500 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Punched Paper, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603H152J5GACT500

This table gives cross-reference parts and alternative options found for C0603H152J5GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603H152J5GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603H152J5GAFT100 Ceramic Capacitor, Ceramic, KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GAFT100
C0603H152J5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GALTU
C0603H152J5GACT250 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GACT250
C0603H152J5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GAL
C0603H152J5GAF7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GAF7411
C0603H152J5GAL7411 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GAL7411
C0603H152J5GACT050 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GACT050
C0603H152J5GACT100 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GACT100
C0603H152J5GAFT050 Ceramic Capacitor, Ceramic, KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GAFT050
C0603H152J5GAFTU Ceramic Capacitor, Ceramic, KEMET Corporation C0603H152J5GACT500 vs C0603H152J5GAFTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603H152J5GACT500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603H152J5GACT500 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603H152J5GACT500 would you like to use for your alert(s)?
  • Please alert me when C0603H152J5GACT500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603H152J5GACT500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603H152J5GACT500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603H152J5GACT500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603H152J5GACT500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603H152J5GACT500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: