-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603H102J5GAE7282-ND
|
DigiKey | CAP CER 0603 Min Qty: 20 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7850 | Buy Now |
DISTI #
C0603H102J5GAE7282
|
Avnet Americas | CAP 0.001UF 50VDC NPO 5% SMD 0603 HIGH TEMP CAPS - Trays (Alt: C0603H102J5GAE7282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603H102J5GAE7282
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603H102J5GAE7282
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603H102J5GAE7282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603H102J5GAE7282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603H102J5GAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAG7292 |
C0603H102J5GALTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GALTM |
C0603H102J5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAL9028 |
C0603H102J5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAC7040 |
C0603H102J5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAC7013 |
C0603H102J5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAL7081 |
C0603H102J5GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAGT1K0 |
C0603H102J5GACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GACT1K0 |
C0603H102J5GAL7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAL7040 |
C0603H102J5GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H102J5GAE7282 vs C0603H102J5GAF7292 |