Part Details for C0603COG500-5R0BP6R by VENKEL LTD
Overview of C0603COG500-5R0BP6R by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603COG500-5R0BP6R
C0603COG500-5R0BP6R CAD Models
C0603COG500-5R0BP6R Part Data Attributes
|
C0603COG500-5R0BP6R
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603COG500-5R0BP6R
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603COG500-5R0BP6R
This table gives cross-reference parts and alternative options found for C0603COG500-5R0BP6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603COG500-5R0BP6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-5R0BGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603COG500-5R0BP6R vs C0603C0G500-5R0BGP |
0603CG5R0B500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Fenghua (HK) Electronics Ltd | C0603COG500-5R0BP6R vs 0603CG5R0B500NB |
C0603COG500-5R0BN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | C0603COG500-5R0BP6R vs C0603COG500-5R0BN6R |
C0603C0G500-5R0GPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603COG500-5R0BP6R vs C0603C0G500-5R0GPBP |
CS1608COG050B500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Samwha Electronics | C0603COG500-5R0BP6R vs CS1608COG050B500NRB |
0603CG5R0B500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Fenghua (HK) Electronics Ltd | C0603COG500-5R0BP6R vs 0603CG5R0B500C |
0603CG5R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603COG500-5R0BP6R vs 0603CG5R0B500CT |
C1608C0G1H050BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603COG500-5R0BP6R vs C1608C0G1H050BT |
GRM1885C1H5R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603COG500-5R0BP6R vs GRM1885C1H5R0BA01J |
0603CG5R0B500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Fenghua (HK) Electronics Ltd | C0603COG500-5R0BP6R vs 0603CG5R0B500N |