Part Details for C0603COG500-3R3BP6D by VENKEL LTD
Overview of C0603COG500-3R3BP6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603COG500-3R3BP6D
C0603COG500-3R3BP6D CAD Models
C0603COG500-3R3BP6D Part Data Attributes
|
C0603COG500-3R3BP6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603COG500-3R3BP6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603COG500-3R3BP6D
This table gives cross-reference parts and alternative options found for C0603COG500-3R3BP6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603COG500-3R3BP6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C339B5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603COG500-3R3BP6D vs C0603C339B5GAC3191 |
CQ0603BRNPO9BN3R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603COG500-3R3BP6D vs CQ0603BRNPO9BN3R3 |
0603CG339B9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | C0603COG500-3R3BP6D vs 0603CG339B9B300 |
0603N3R3B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | PILKOR Electronics Co Ltd | C0603COG500-3R3BP6D vs 0603N3R3B500NT |
C0603X339B5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603COG500-3R3BP6D vs C0603X339B5GAL7081 |
HH18N3R3B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603COG500-3R3BP6D vs HH18N3R3B500CG |
C0603COG500-3R3BPB6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | VENKEL LTD | C0603COG500-3R3BP6D vs C0603COG500-3R3BPB6R |
C0603X339B5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603COG500-3R3BP6D vs C0603X339B5GALAUTO |
CL10C3R3BB8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Samsung Electro-Mechanics | C0603COG500-3R3BP6D vs CL10C3R3BB8ANNB |
RF18N3R3B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603COG500-3R3BP6D vs RF18N3R3B500CG |