Datasheets
C0603COG101-330GG6B by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603,

Part Details for C0603COG101-330GG6B by VENKEL LTD

Overview of C0603COG101-330GG6B by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603COG101-330GG6B

C0603COG101-330GG6B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603COG101-330GG6B Part Data Attributes

C0603COG101-330GG6B VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603COG101-330GG6B VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.838 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.813 mm

Alternate Parts for C0603COG101-330GG6B

This table gives cross-reference parts and alternative options found for C0603COG101-330GG6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603COG101-330GG6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603H1000330GCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603COG101-330GG6B vs 0603H1000330GCT
0603H1000330GQB Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603COG101-330GG6B vs 0603H1000330GQB
CALC0603N101A330G-T4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) C0603COG101-330GG6B vs CALC0603N101A330G-T4
0603H1000330GCTS02A5 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Knowles Capacitors C0603COG101-330GG6B vs 0603H1000330GCTS02A5
C0603C330G1GAC7013 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, KEMET Corporation C0603COG101-330GG6B vs C0603C330G1GAC7013
CM105CG330G100KL CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0603COG101-330GG6B vs CM105CG330G100KL
C0603T330G1GCL7013 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, KEMET Corporation C0603COG101-330GG6B vs C0603T330G1GCL7013
0603A1000330GCRS02A Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Knowles Capacitors C0603COG101-330GG6B vs 0603A1000330GCRS02A
MG18N330G101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603COG101-330GG6B vs MG18N330G101CT
C0603T330G1GAL7013 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, KEMET Corporation C0603COG101-330GG6B vs C0603T330G1GAL7013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603COG101-330GG6B by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603COG101-330GG6B by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603COG101-330GG6B would you like to use for your alert(s)?
  • Please alert me when C0603COG101-330GG6B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603COG101-330GG6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603COG101-330GG6B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603COG101-330GG6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603COG101-330GG6B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603COG101-330GG6B by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: