C0603COG101-1R2BG6D
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,

Overview of C0603COG101-1R2BG6D by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0603COG101-1R2BG6D by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603COG101-1R2BG6D by VENKEL LTD

C0603COG101-1R2BG6D
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.838 mm
JESD-609 Code
e4
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 10 Inch
Positive Tolerance
8.3333%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.813 mm
Want to compare parts?
  1. C0603COG101-1R2BG6D
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,
    VS

Alternate Parts for C0603COG101-1R2BG6D

This table gives cross-reference parts and alternative options found for C0603COG101-1R2BG6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603COG101-1R2BG6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603X129B1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603COG101-1R2BG6D vs C0603X129B1GAC
C0603T129B1GBC7081 Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, KEMET Corporation C0603COG101-1R2BG6D vs C0603T129B1GBC7081
CBR06C129B1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603COG101-1R2BG6D vs CBR06C129B1GAC
C0603C129B1GAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603COG101-1R2BG6D vs C0603C129B1GAC7082
C0603T129B1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, KEMET Corporation C0603COG101-1R2BG6D vs C0603T129B1GAC
0603A1001P20BCC Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, Knowles Capacitors C0603COG101-1R2BG6D vs 0603A1001P20BCC
MT18N1R2B101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation C0603COG101-1R2BG6D vs MT18N1R2B101CT
0603Y1001P20BAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, Knowles Capacitors C0603COG101-1R2BG6D vs 0603Y1001P20BAR
CALC0603N101A1R2B-T15 Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) C0603COG101-1R2BG6D vs CALC0603N101A1R2B-T15
C0603T129B1GBC7082 Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, KEMET Corporation C0603COG101-1R2BG6D vs C0603T129B1GBC7082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603COG101-1R2BG6D by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603COG101-1R2BG6D by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603COG101-1R2BG6D would you like to use for your alert(s)?
  • Please alert me when C0603COG101-1R2BG6D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603COG101-1R2BG6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603COG101-1R2BG6D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603COG101-1R2BG6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603COG101-1R2BG6D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603COG101-1R2BG6D by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: