Part Details for C0603CG7R5D201CT by Passive Plus Inc
Overview of C0603CG7R5D201CT by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603CG7R5D201CT
C0603CG7R5D201CT CAD Models
C0603CG7R5D201CT Part Data Attributes
|
C0603CG7R5D201CT
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
C0603CG7R5D201CT
Passive Plus Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603CG7R5D201CT
This table gives cross-reference parts and alternative options found for C0603CG7R5D201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603CG7R5D201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CG7R5D201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0603CG7R5D201CT vs C0603CG7R5D201PB |
C0603CG7R5D201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0603CG7R5D201CT vs C0603CG7R5D201PT |
GRM39C0G7R5D200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603CG7R5D201CT vs GRM39C0G7R5D200BB |
060322007P50DQR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603CG7R5D201CT vs 060322007P50DQR |
060322007P50DQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603CG7R5D201CT vs 060322007P50DQT |
C0603CG7R5D201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Passive Plus Inc | C0603CG7R5D201CT vs C0603CG7R5D201CB |
GRM39C0G7R5D200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603CG7R5D201CT vs GRM39C0G7R5D200AB |
GRM39C0G7R5D200BJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603CG7R5D201CT vs GRM39C0G7R5D200BJ |
GRM39C0G7R5D200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603CG7R5D201CT vs GRM39C0G7R5D200AD |
0603M7R5D201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603CG7R5D201CT vs 0603M7R5D201BT |