Capacitors
C0603C911F5GAC7867
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 910pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel

Overview of C0603C911F5GAC7867 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C911F5GAC7867 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-14538-1-ND
DigiKey CAP CER 910PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14360
In Stock
  • 1 $1.2500
  • 10 $0.9370
  • 50 $0.8548
  • 100 $0.7002
  • 500 $0.5589
  • 1,000 $0.4931
  • 4,000 $0.4069
$0.4069 / $1.2500 Buy Now
DISTI # C0603C911F5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 910pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.4000
  • 8,000 $0.3840
  • 12,000 $0.3770
  • 20,000 $0.3690
$0.3690 / $0.4000 Buy Now
DISTI # C0603C911F5GAC7867
Avnet Abacus Multilayer Ceramic Capacitor, 910 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C911F5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0603C911F5GAC7867 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C911F5GAC7867 by KEMET Corporation

C0603C911F5GAC7867
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
0.00091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C911F5GAC7867
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 910pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
    VS

Alternate Parts for C0603C911F5GAC7867

This table gives cross-reference parts and alternative options found for C0603C911F5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C911F5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10C911FB8NNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, Samsung Electro-Mechanics C0603C911F5GAC7867 vs CL10C911FB8NNL
C0603X911F5GACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C911F5GAC7867 vs C0603X911F5GACTU
CL10C911FB8NNNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, Samsung Electro-Mechanics C0603C911F5GAC7867 vs CL10C911FB8NNNP
CL10C911FB8ANNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, Samsung Electro-Mechanics C0603C911F5GAC7867 vs CL10C911FB8ANNB
C0603T911F5GAC3325 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, KEMET Corporation C0603C911F5GAC7867 vs C0603T911F5GAC3325
CL10C911FB8NNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, Samsung Electro-Mechanics C0603C911F5GAC7867 vs CL10C911FB8NNC
C0603C911F5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C911F5GAC7867 vs C0603C911F5GAC
C0603T911F5GAC7040 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, KEMET Corporation C0603C911F5GAC7867 vs C0603T911F5GAC7040
C0603C911F5GALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, KEMET Corporation C0603C911F5GAC7867 vs C0603C911F5GALTM
CL10C911FB8ANNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0603, Samsung Electro-Mechanics C0603C911F5GAC7867 vs CL10C911FB8ANNF

Related Parts for C0603C911F5GAC7867

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C911F5GAC7867 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C911F5GAC7867 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C911F5GAC7867 would you like to use for your alert(s)?
  • Please alert me when C0603C911F5GAC7867 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C911F5GAC7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C911F5GAC7867 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C911F5GAC7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C911F5GAC7867.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C911F5GAC7867 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: