Part Details for C0603C909D5GACTU by KEMET Corporation
Overview of C0603C909D5GACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C909D5GACTU
C0603C909D5GACTU CAD Models
C0603C909D5GACTU Part Data Attributes
|
C0603C909D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C909D5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 9.0pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C909D5GACTU
This table gives cross-reference parts and alternative options found for C0603C909D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C909D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C090DB8SNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0603, | Samsung Electro-Mechanics | C0603C909D5GACTU vs CL10C090DB8SNNC |
GRM1885C1H9R0DA01C | Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0603, | Murata Manufacturing Co Ltd | C0603C909D5GACTU vs GRM1885C1H9R0DA01C |
CL10C090DB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0603, | Samsung Electro-Mechanics | C0603C909D5GACTU vs CL10C090DB8GNNB |
GRM1885C1H9R0DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C909D5GACTU vs GRM1885C1H9R0DD01J |
CL10C090DB8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0603, | Samsung Electro-Mechanics | C0603C909D5GACTU vs CL10C090DB8ANNL |
CL10C090DB8SNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0603, | Samsung Electro-Mechanics | C0603C909D5GACTU vs CL10C090DB8SNNB |
CGA3E2COG1H090DB | Cap,Ceramic,9pF,50VDC,.5pF -Tol,.5pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case | TDK Corporation | C0603C909D5GACTU vs CGA3E2COG1H090DB |
CL10C090DB8GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0603, | Samsung Electro-Mechanics | C0603C909D5GACTU vs CL10C090DB8GNNE |
GCH1885C1H9R0DE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C909D5GACTU vs GCH1885C1H9R0DE01D |
GCH1885C1H9R0DE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C909D5GACTU vs GCH1885C1H9R0DE01J |