-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7088
|
Newark | Cap, Mlcc, C0G, 8.2Pf, 50V, 0603, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C829D5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3142 |
|
$0.0110 | Buy Now |
DISTI #
78H8942
|
Newark | Cap, Mlcc, C0G, 8.2Pf, 50V, 0603, Reel, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C829D5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0670 | Buy Now |
DISTI #
96Y7088
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ? 0.5pF, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7088) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3142 Partner Stock |
|
RFQ | |
DISTI #
C0603C829D5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ? 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C829D5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0334 | Buy Now |
DISTI #
80-C0603C829D5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0603 0.5pF RoHS: Compliant | 12540 |
|
$0.0330 / $0.1500 | Buy Now |
DISTI #
V72:2272_16258533
|
Arrow Electronics | Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2116 Container: Cut Strips | Americas - 3414 |
|
$0.0095 / $0.0334 | Buy Now |
DISTI #
58148327
|
Verical | Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2116 | Americas - 3414 |
|
$0.0095 / $0.0124 | Buy Now |
|
Bristol Electronics | 3406 |
|
RFQ | ||
|
Quest Components | 2961 |
|
$0.0744 / $0.2480 | Buy Now | |
|
Quest Components | 2724 |
|
$0.0546 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C829D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C829D5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C829D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C829D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T829D5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C829D5GACTU vs C0603T829D5GBCTM |
SH18N8R2D500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C829D5GACTU vs SH18N8R2D500CG |
0603H0508P20DCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | C0603C829D5GACTU vs 0603H0508P20DCBS02A5 |
C0603T829D5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C829D5GACTU vs C0603T829D5GCCTM |
C0603COG500-8R2DSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | VENKEL LTD | C0603C829D5GACTU vs C0603COG500-8R2DSN6R |
C0603C829D5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C829D5GACTU vs C0603C829D5GAC3325 |
GQM1885C1H8R2DB01B | Ceramic Capacitor, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C829D5GACTU vs GQM1885C1H8R2DB01B |
0603H0508P20DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C829D5GACTU vs 0603H0508P20DQT |
C0603C829D5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C829D5GACTU vs C0603C829D5GAC7411 |
C0603T829D5GCL7040 | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C829D5GACTU vs C0603T829D5GCL7040 |