Part Details for C0603C822J5RAC7867 by KEMET Corporation
Overview of C0603C822J5RAC7867 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C822J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C822J5RAC7867CT-ND
|
DigiKey | CAP CER 8200PF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13463 In Stock |
|
$0.0641 / $0.3500 | Buy Now |
|
Bristol Electronics | 13712 |
|
RFQ | ||
|
Quest Components | 5265 |
|
$0.0165 / $0.0825 | Buy Now | |
|
Quest Components | 3200 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
C0603C822J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0168 / $0.0297 | Buy Now |
DISTI #
SMC-C0603C822J5RAC7867
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 80301 Container: Tape & Reel | 4000 |
|
$0.0180 / $0.0195 | RFQ |
DISTI #
SMC-C0603C822J5RAC7867
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Tape & Reel | 3700 |
|
$0.0180 / $0.0195 | RFQ |
DISTI #
C0603C822J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C822J5RAC7867) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400725594
|
Chip1Stop | Cap Ceramic 0.0082uF 50V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant | 36000 |
|
$0.0072 / $0.0086 | Buy Now |
Part Details for C0603C822J5RAC7867
C0603C822J5RAC7867 CAD Models
C0603C822J5RAC7867 Part Data Attributes
|
C0603C822J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C822J5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C822J5RAC7867
This table gives cross-reference parts and alternative options found for C0603C822J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C822J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X822J5RAL7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | KEMET Corporation | C0603C822J5RAC7867 vs C0603X822J5RAL7411 |
C0603C822J5RAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | KEMET Corporation | C0603C822J5RAC7867 vs C0603C822J5RAL7081 |
C0603Y822J5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C822J5RAC7867 vs C0603Y822J5RAC3190 |
0603B822J500NT | CAP,CERAMIC,8.2NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603C822J5RAC7867 vs 0603B822J500NT |
CL10B822JB8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Samsung Electro-Mechanics | C0603C822J5RAC7867 vs CL10B822JB8NCNC |
0603F0500822JXTS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Knowles Capacitors | C0603C822J5RAC7867 vs 0603F0500822JXTS02A |
CL10B822JB8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Samsung Electro-Mechanics | C0603C822J5RAC7867 vs CL10B822JB8GNNO |
0603B822J500NT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Hitano Enterprise Corp | C0603C822J5RAC7867 vs 0603B822J500NT |
MT18B822J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C822J5RAC7867 vs MT18B822J500CG |
MG18B822J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C822J5RAC7867 vs MG18B822J500CT |