-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7085
|
Newark | Cap, Mlcc, C0G, 82Pf, 50V, 0603, Capacitance:82Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C820F5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.3290 / $0.6090 | Buy Now |
DISTI #
78H8880
|
Newark | Cap, Mlcc, C0G, 82Pf, 50V, 0603, Capacitance:82Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C820F5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
C0603C820F5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C820F5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2224 / $0.2334 | Buy Now |
DISTI #
96Y7085
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0603C820F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 82pF C0G 0603 1% RoHS: Compliant | 5158 |
|
$0.2360 / $0.7800 | Buy Now |
DISTI #
V72:2272_16254019
|
Arrow Electronics | Cap Ceramic 82pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 419 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2143 Container: Cut Strips | Americas - 4453 |
|
$0.2356 / $0.2388 | Buy Now |
DISTI #
59831129
|
Verical | Cap Ceramic 82pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 419 Package Multiple: 1 Date Code: 2143 | Americas - 4453 |
|
$0.2388 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
C0603C820F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 82pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
C0603C820F5GACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 82PF 50V 1% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 7200 In Stock |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C820F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C820F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C820F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C820F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBR06C820F5GAC | KEMET Corporation | $0.4477 | Ceramic Capacitor, Ceramic, | C0603C820F5GACTU vs CBR06C820F5GAC |
GCM1885C1H820FA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C820F5GACTU vs GCM1885C1H820FA16D |
CC0603FPNPO9BN820 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | C0603C820F5GACTU vs CC0603FPNPO9BN820 |
GQM1885C1H820FB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C820F5GACTU vs GQM1885C1H820FB01J |
GRM1885C1H820FA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C820F5GACTU vs GRM1885C1H820FA01D |
GQM1885C1H820FB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C820F5GACTU vs GQM1885C1H820FB01D |
GRM1885C1H820FA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0603C820F5GACTU vs GRM1885C1H820FA01J |
CC0603FRNPO9BN820 | YAGEO Corporation | $0.0599 | Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C820F5GACTU vs CC0603FRNPO9BN820 |
GCM1885C1H820FA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C820F5GACTU vs GCM1885C1H820FA16J |