Capacitors
C0603C750J5GALTU
KEMET Corporation
Description: CAP,CERAMIC,75PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE

Overview of C0603C750J5GALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C750J5GALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13M6624
Newark 75.0Pf 50.0V Rohs Compliant: No |Kemet C0603C750J5GALTU RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1060
  • 5,000 $0.1000
  • 10,000 $0.0880
  • 20,000 $0.0780
  • 30,000 $0.0720
  • 50,000 $0.0650
$0.0650 / $0.1060 Buy Now
DISTI # C0603C750J5GALTU
Avnet Americas Cap Ceramic 75pF 50V C0G 5% SMD 0603 Paper T/R - Tape and Reel (Alt: C0603C750J5GALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0548
$0.0548 Buy Now
DISTI # 80-C0603C750J5GAL
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 75pF 0603 C0G 5% RoHS: Not Compliant 3695
  • 1 $0.3700
  • 10 $0.2550
  • 100 $0.1530
  • 1,000 $0.1100
  • 4,000 $0.0820
  • 8,000 $0.0780
  • 24,000 $0.0760
$0.0760 / $0.3700 Buy Now

CAD Models for C0603C750J5GALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C750J5GALTU by KEMET Corporation

C0603C750J5GALTU
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C750J5GALTU
    KEMET Corporation
    CAP,CERAMIC,75PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE
    VS

Alternate Parts for C0603C750J5GALTU

This table gives cross-reference parts and alternative options found for C0603C750J5GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C750J5GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603CG750J500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0603, Fenghua (HK) Electronics Ltd C0603C750J5GALTU vs 0603CG750J500N
C0603T750J5GCC3325 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0603, KEMET Corporation C0603C750J5GALTU vs C0603T750J5GCC3325
0603H0500750JQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C750J5GALTU vs 0603H0500750JQT
C0603C750J5GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C750J5GALTU vs C0603C750J5GACAUTO7411
CL10C750JB8ANNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0603, Samsung Electro-Mechanics C0603C750J5GALTU vs CL10C750JB8ANNS
CL10C750JB8SNNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0603, Samsung Electro-Mechanics C0603C750J5GALTU vs CL10C750JB8SNNE
0603CG750J500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0603, Fenghua (HK) Electronics Ltd C0603C750J5GALTU vs 0603CG750J500S
C0603X750J5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C750J5GALTU vs C0603X750J5GAC
CL10C750JB8SNNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0603, Samsung Electro-Mechanics C0603C750J5GALTU vs CL10C750JB8SNNC
C0603T750J5GCC7082 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0603, KEMET Corporation C0603C750J5GALTU vs C0603T750J5GCC7082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C750J5GALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C750J5GALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C750J5GALTU would you like to use for your alert(s)?
  • Please alert me when C0603C750J5GALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C750J5GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C750J5GALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C750J5GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C750J5GALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C750J5GALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: