There are no models available for this part yet.
Overview of C0603C682G3GAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0603C682G3GAC by KEMET Corporation
Part Data Attributes for C0603C682G3GAC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C682G3GAC
This table gives cross-reference parts and alternative options found for C0603C682G3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C682G3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C682G3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C682G3GAC vs C0603C682G3GACAUTO7411 |
C0603T682G3GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | C0603C682G3GAC vs C0603T682G3GBL7082 |
C0603X682G3GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C682G3GAC vs C0603X682G3GAL7411 |
C0603C682G3GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C682G3GAC vs C0603C682G3GAL7081 |
C0603C682G3GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | C0603C682G3GAC vs C0603C682G3GAC9028 |
C0603C682G3GALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | C0603C682G3GAC vs C0603C682G3GALTM |
0603J0250682GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C682G3GAC vs 0603J0250682GCR |
C0603X682G3GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C682G3GAC vs C0603X682G3GALAUTO7411 |
C0603T682G3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | C0603C682G3GAC vs C0603T682G3GAC |
C0603X682G3GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | C0603C682G3GAC vs C0603X682G3GALAUTO |