Part Details for C0603C681M5RAL9028 by KEMET Corporation
Overview of C0603C681M5RAL9028 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C681M5RAL9028
C0603C681M5RAL9028 CAD Models
C0603C681M5RAL9028 Part Data Attributes
|
C0603C681M5RAL9028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C681M5RAL9028
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C681M5RAL9028
This table gives cross-reference parts and alternative options found for C0603C681M5RAL9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C681M5RAL9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T681M5RAL7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | C0603C681M5RAL9028 vs C0603T681M5RAL7867 |
MA0603XR-681M-500 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | Prosperity Dielectrics Co Ltd | C0603C681M5RAL9028 vs MA0603XR-681M-500 |
06032R681M9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C681M5RAL9028 vs 06032R681M9B30D |
CS0603MCX7R9BB681 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C681M5RAL9028 vs CS0603MCX7R9BB681 |
C0603C681M5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | C0603C681M5RAL9028 vs C0603C681M5RAL7867 |
GMC10X7R681M50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | Cal-Chip Electronics | C0603C681M5RAL9028 vs GMC10X7R681M50NTDLF |
GRM188R71H681MD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C681M5RAL9028 vs GRM188R71H681MD01J |
C0603T681M5RAC7040 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | C0603C681M5RAL9028 vs C0603T681M5RAC7040 |
C0603S681M5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C681M5RAL9028 vs C0603S681M5RACAUTO7411 |
C0603C681M5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | C0603C681M5RAL9028 vs C0603C681M5RAL3325 |