Part Details for C0603C621F5GAL7867 by KEMET Corporation
Overview of C0603C621F5GAL7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C621F5GAL7867
C0603C621F5GAL7867 CAD Models
C0603C621F5GAL7867 Part Data Attributes
|
C0603C621F5GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C621F5GAL7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C621F5GAL7867
This table gives cross-reference parts and alternative options found for C0603C621F5GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C621F5GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X621F5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C621F5GAL7867 vs C0603X621F5GAL7081 |
CL10C621FB8NNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | Samsung Electro-Mechanics | C0603C621F5GAL7867 vs CL10C621FB8NNS |
C0603X621F5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C621F5GAL7867 vs C0603X621F5GACAUTO |
C0603T621F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C621F5GAL7867 vs C0603T621F5GAC |
CL10C621FB8GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | Samsung Electro-Mechanics | C0603C621F5GAL7867 vs CL10C621FB8GNND |
CL10C621FB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | Samsung Electro-Mechanics | C0603C621F5GAL7867 vs CL10C621FB8ANNS |
C0603C621F5GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C621F5GAL7867 vs C0603C621F5GACAUTO3190 |
C0603T621F5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C621F5GAL7867 vs C0603T621F5GCL |
C0603X621F5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C621F5GAL7867 vs C0603X621F5GAC3190 |
C0603T621F5GBL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | KEMET Corporation | C0603C621F5GAL7867 vs C0603T621F5GBL7081 |