Part Details for C0603C564M8PALTM by KEMET Corporation
Overview of C0603C564M8PALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C564M8PALTM
C0603C564M8PALTM CAD Models
C0603C564M8PALTM Part Data Attributes
|
C0603C564M8PALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C564M8PALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C564M8PALTM
This table gives cross-reference parts and alternative options found for C0603C564M8PALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C564M8PALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C564M8PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564M8PALTM vs C0603C564M8PAC7411 |
GMC10X5R564M10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C564M8PALTM vs GMC10X5R564M10NT-LF |
C0603C564M8PAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564M8PALTM vs C0603C564M8PAL7013 |
C0603C564M8PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564M8PALTM vs C0603C564M8PAL3325 |
C1608X5R564MDNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | Darfon Corporation | C0603C564M8PALTM vs C1608X5R564MDNS |
C0603C564M8PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564M8PALTM vs C0603C564M8PAL7867 |
C0603C564M8PAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564M8PALTM vs C0603C564M8PAC7013 |
GRM188R61A564MA61D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C564M8PALTM vs GRM188R61A564MA61D |
C0603C564M8PAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564M8PALTM vs C0603C564M8PAL7411 |
CC0603MRX5R6BB564 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | YAGEO Corporation | C0603C564M8PALTM vs CC0603MRX5R6BB564 |