-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2930
|
Newark | Cap, Mlcc, X7R, 0.056Uf, 16V, 0603, Capacitance:0.056Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C563K4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4157 |
|
$0.0560 / $0.1070 | Buy Now |
DISTI #
78H8724
|
Newark | Capacitor, ceramic,56Nf,16Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0603C563K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0660 | Buy Now |
DISTI #
C0603C563K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C563K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0330 | Buy Now |
DISTI #
C0603C563K4RAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C563K4RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
80-C0603C563K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.056uF X7R 0603 10% RoHS: Compliant | 15572 |
|
$0.0300 / $0.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.056UF, SURFACE MOUNT, 0603 | 6697 |
|
$0.0312 / $0.0960 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.056UF, SURFACE MOUNT, 0603 | 2717 |
|
$0.0864 / $0.2880 | Buy Now |
DISTI #
C0603C563K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.056uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0277 / $0.0298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C563K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C563K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C563K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C563K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T563K4RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C563K4RACTU vs C0603T563K4RCL7081 |
C0603C563K4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C563K4RACTU vs C0603C563K4RACAUTO |
0603B563K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | PILKOR Electronics Co Ltd | C0603C563K4RACTU vs 0603B563K160N |
C0603T563K4RCC7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | KEMET Corporation | C0603C563K4RACTU vs C0603T563K4RCC7013 |
C0603X563K4RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C563K4RACTU vs C0603X563K4RAC3190 |
0603F0160563KXTS02A5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | Knowles Capacitors | C0603C563K4RACTU vs 0603F0160563KXTS02A5 |
C0603T563K4RCL9028 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | KEMET Corporation | C0603C563K4RACTU vs C0603T563K4RCL9028 |
C0603T563K4RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C563K4RACTU vs C0603T563K4RBLTU |
SH18B563K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C563K4RACTU vs SH18B563K160CT |
0603H0160563KXRS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | Knowles Capacitors | C0603C563K4RACTU vs 0603H0160563KXRS02A |