Part Details for C0603C473Z4VAC by KEMET Corporation
Overview of C0603C473Z4VAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C473Z4VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 320 |
|
$0.0609 / $0.2030 | Buy Now |
Part Details for C0603C473Z4VAC
C0603C473Z4VAC CAD Models
C0603C473Z4VAC Part Data Attributes
|
C0603C473Z4VAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C473Z4VAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C473Z4VAC
This table gives cross-reference parts and alternative options found for C0603C473Z4VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C473Z4VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608Y5V473Z160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0603, | Samwha Electronics | C0603C473Z4VAC vs CS1608Y5V473Z160NRB |
GRM188F51C473ZD01J | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C473Z4VAC vs GRM188F51C473ZD01J |
C0603C473Z4VACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C473Z4VAC vs C0603C473Z4VACTM |
GRM188F51C473ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C473Z4VAC vs GRM188F51C473ZA01B |
C0603C473Z4VAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | C0603C473Z4VAC vs C0603C473Z4VAC7040 |
C1608Y5V473ZEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | C0603C473Z4VAC vs C1608Y5V473ZEAS |
GRM188F51C473ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C473Z4VAC vs GRM188F51C473ZA01J |
C1608Y5V473ZETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | C0603C473Z4VAC vs C1608Y5V473ZETS |
GRM188F51C473ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C473Z4VAC vs GRM188F51C473ZD01D |
C0603C473Z4VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0603 | KEMET Corporation | C0603C473Z4VAC vs C0603C473Z4VAC7411 |